Similar




FN2020A-10-07 | |
|---|---|
DigiKey Part Number | FN2020A-10-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2020A-10-07 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R418,08000 | R418,08 |
| 10 | R341,10400 | R3 411,04 |
| 25 | R314,61800 | R7 865,45 |
| 60 | R291,21617 | R17 472,97 |
| 120 | R273,91217 | R32 869,46 |
| 300 | R261,72230 | R78 516,69 |


