Heat Shrink Tubing, Flexible 0.567" (14.40mm) 2 to 1 Black 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-14.0-0-FSP-SM

DigiKey Part Number
V2-14.0-2-ND
Manufacturer
Manufacturer Product Number
V2-14.0-0-FSP-SM
Description
HEAT SHRINK TUBING BLACK 2M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.567" (14.40mm) 2 to 1 Black 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
6.56' (2.00m)
Inner Diameter - Supplied
0.567" (14.40mm)
Inner Diameter - Recovered
0.275" (6.99mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.567" BLACK
In-Stock: 350
Unit Price: R36,50160
HEATSHRINK 0.567" BLACK METER
In-Stock: 124
Unit Price: R79,48000