
SO96-5-01-100 | |
|---|---|
DigiKey Part Number | SO96-5-01-100-ND |
Manufacturer | |
Manufacturer Product Number | SO96-5-01-100 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.775" (19.69mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R176,71356 | R88 356,78 |

