
RPS-CT-50M-6.4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-6.4-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-6.4-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.083" (2.11mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R127,38000 | R127,38 |
| 2 | R117,06500 | R234,13 |
| 3 | R111,49000 | R334,47 |
| 5 | R104,81200 | R524,06 |
| 7 | R100,63714 | R704,46 |
| 10 | R96,40700 | R964,07 |
| 25 | R86,30360 | R2 157,59 |
| 50 | R79,37840 | R3 968,92 |
| 100 | R73,00780 | R7 300,78 |

