
RPS-CT-50M-6.4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-6.4-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-6.4-OUT-0 |
Description | CONTINUOUS TUBING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.083" (2.11mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R60,18360 | R3 009,18 |
| 100 | R55,35380 | R5 535,38 |
| 150 | R52,71093 | R7 906,64 |
| 250 | R51,50752 | R12 876,88 |

