
HEX41-AC-90-21-A9-1 | |
|---|---|
DigiKey Part Number | HEX41-AC-90-21-A9-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX41-AC-90-21-A9-1 |
Description | CONN BCK ADPT SZ20 21 1 3/16-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF-2B 20, 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 20, 21 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R8 331,00640 | R208 275,16 |

