Image for EC9984-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC9984-000

DigiKey Part Number
EC9984-000-ND
Manufacturer
Manufacturer Product Number
EC9984-000
Description
WIRE MARKER PUSH ON YELLOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.060" ~ 0.080" (1.52mm ~ 2.03mm)
Legend
)
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
10 000R0,30567R3 056,70
Manufacturers Standard Package