EC2224-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R3,13662
Datasheet
Image for EC2224-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2224-000

DigiKey Part Number
EC2224-000-ND
Manufacturer
Manufacturer Product Number
EC2224-000
Description
WIRE MARKER PUSH ON YELLOW
Customer Reference
Detailed Description
Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.197" ~ 0.374" (5.00mm ~ 9.50mm)
Legend
X
Color
Yellow
Material
Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes