
D-106-6009 | |
|---|---|
DigiKey Part Number | D-106-6009-ND |
Manufacturer | |
Manufacturer Product Number | D-106-6009 |
Description | SLDR SLV WIRE-WIRE 0.354/0.358" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.354" (8.99mm), 0.358" (9.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.354" (8.99mm), 0.358" (9.09mm) | |
Length | 1.970" (50.04mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R165,51940 | R82 759,70 |

