
D-105-34CS293 | |
|---|---|
DigiKey Part Number | D-105-34CS293-ND |
Manufacturer | |
Manufacturer Product Number | D-105-34CS293 |
Description | SLDR SLV WIRE-WIRE 0.525/0.55" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.525" (13.34mm), 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.525" (13.34mm), 0.550" (13.97mm) | |
Length | 1.210" (30.73mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |

