
D-105-00CS379 | |
|---|---|
DigiKey Part Number | D-105-00CS379-ND |
Manufacturer | |
Manufacturer Product Number | D-105-00CS379 |
Description | SLDR SLV WIRE-WIRE 0.525/0.545" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.525" (13.34mm), 0.545" (13.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.525" (13.34mm), 0.545" (13.84mm) | |
Length | 1.170" (29.72mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | R190,21642 | R72 282,24 |

