
CWT-11-W122-9 | |
|---|---|
DigiKey Part Number | CWT-11-W122-9-ND |
Manufacturer | |
Manufacturer Product Number | CWT-11-W122-9 |
Description | SLDR SLV WIRE-WIRE 0.394/0.453" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.394" (10.00mm), 0.453" (11.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.394" (10.00mm), 0.453" (11.51mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R23,73565 | R59 339,12 |

