Image for T-DR-25-NR1-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-DR-25-NR1-0

DigiKey Part Number
T-DR-25-NR1-0-ND
Manufacturer
Manufacturer Product Number
T-DR-25-NR1-0
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Shrinkage Ratio
-
Length
-
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
-
Features
-
Color
-
Operating Temperature
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
20R2 091,49300R41 829,86
Manufacturers Standard Package