
CB5099-000 | |
|---|---|
DigiKey Part Number | CB5099-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5099-000 |
Description | HEATSHRINK 0.6" X 0.833' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.600" (15.24mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.833' (254.00mm, 10.00") | |
Inner Diameter - Supplied | 0.600" (15.24mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |


