Parametric Equivalent

55/LF0112-28-9CS3246 | |
|---|---|
DigiKey Part Number | 55/LF0112-28-9CS3246-ND |
Manufacturer | |
Manufacturer Product Number | 55/LF0112-28-9CS3246 |
Description | HOOK-UP STRND 28AWG 600V WHITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R28,79829 | R143 991,45 |


