
22759/33-30-0 | |
|---|---|
DigiKey Part Number | 22759/33-30-0-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-30-0 |
Description | HOOK-UP DL STRND 30AWG BLACK |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up, Dual Wall Wire 7/38 Black 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R12,66296 | R63 314,80 |

