
202S121-25C-0 | |
|---|---|
DigiKey Part Number | 484-202S121-25C-0-ND |
Manufacturer | |
Manufacturer Product Number | 202S121-25C-0 |
Description | 202S121-25C-0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer/Silver Composite | |
Large Diameter Supplied | 0.790" (20.07mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.430" (10.92mm) | |
Small Diameter Recovered | 0.200" (5.08mm) | |
Large Recovered Length | 0.670" (17.02mm) | |
Small Recovered Length | 0.590" (14.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.770" (44.96mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 256,95000 | R2 256,95 |
| 10 | R1 918,51300 | R19 185,13 |
| 25 | R1 798,52520 | R44 963,13 |
| 50 | R1 712,79480 | R85 639,74 |

