Image for 171353-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171353-2

DigiKey Part Number
2266-171353-2-ND
Manufacturer
Manufacturer Product Number
171353-2
Description
CBL TIE LOCKING NAT 30LBS 6.06"
Customer Reference
Detailed Description
Standard, Locking Natural 1.26" (32.00mm) 0.130" (3.30mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.26" (32.00mm)
Width
0.130" (3.30mm)
Length - Actual
0.505' (154.00mm, 6.06")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
150R9,07413R1 361,12
750R8,73808R6 553,56
1 500R8,57004R12 855,06
10 050R8,23396R82 751,30
25 050R7,39376R185 213,69
50 100R5,54532R277 820,53