Parametric Equivalent

1-604751-9 | |
|---|---|
DigiKey Part Number | A112494-ND |
Manufacturer | |
Manufacturer Product Number | 1-604751-9 |
Description | CBL TIE LOCKING NAT 50LB 11.83" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.183" (4.65mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.183" (4.65mm) | |
Length - Actual | 0.986' (300.48mm, 11.83") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,51224 | R22 561,20 |


