Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W67-X2Q13-25

DigiKey Part Number
PB2319-ND
Manufacturer
Manufacturer Product Number
W67-X2Q13-25
Description
CIR BRKR MAG-HYDR 25A 277VAC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R953,96000R953,96
5R791,36800R3 956,84
24R658,86375R15 812,73
72R578,78347R41 672,41
120R544,68483R65 362,18
264R495,59898R130 838,13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.