
VTMR1AEA | |
|---|---|
DigiKey Part Number | 2266-VTMR1AEA-ND |
Manufacturer | |
Manufacturer Product Number | VTMR1AEA |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 521,27000 | R1 521,27 |
| 4 | R1 493,37250 | R5 973,49 |
| 8 | R1 465,14125 | R11 721,13 |
| 13 | R1 408,67923 | R18 312,83 |

