



T9GV1L14-110 | |
|---|---|
DigiKey Part Number | PB2370-ND |
Manufacturer | |
Manufacturer Product Number | T9GV1L14-110 |
Description | RELAY GEN PURPOSE SPST 30A 110V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 14400VA | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R108,80000 | R108,80 |
| 10 | R96,92300 | R969,23 |
| 30 | R91,71433 | R2 751,43 |
| 50 | R89,38660 | R4 469,33 |
| 100 | R86,32060 | R8 632,06 |
| 250 | R82,42476 | R20 606,19 |
| 500 | R79,59266 | R39 796,33 |
| 1 000 | R76,85612 | R76 856,12 |

