General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GS1L24-24

DigiKey Part Number
PB2449-ND
Manufacturer
Manufacturer Product Number
T9GS1L24-24
Description
RELAY GEN PURPOSE SPST 30A 24V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
480VAC - Max
Load - Max Switching
14400VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Coil Resistance
640 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R97,63000R97,63
10R87,02800R870,28
30R82,34533R2 470,36
50R80,25600R4 012,80
100R77,50340R7 750,34
250R74,00616R18 501,54
500R71,46406R35 732,03
1 000R69,00714R69 007,14
Manufacturers Standard Package