




T9AS1D12-110 | |
|---|---|
DigiKey Part Number | T9AS1D12-110-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-110 |
Description | RELAY GEN PURPOSE SPST 30A 110V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D12-110 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 9 mA | Coil Resistance 12.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R146,43000 | R146,43 |
| 10 | R130,51200 | R1 305,12 |
| 25 | R124,63160 | R3 115,79 |
| 50 | R120,36140 | R6 018,07 |
| 100 | R116,23020 | R11 623,02 |
| 250 | R110,98188 | R27 745,47 |
| 500 | R107,16750 | R53 583,75 |
| 1 000 | R103,48218 | R103 482,18 |

