




RTE24110 | |
|---|---|
DigiKey Part Number | RTE24110-ND |
Manufacturer | |
Manufacturer Product Number | RTE24110 |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24110 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 3.8 mA | Coil Resistance 28.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R137,92000 | R137,92 |
| 20 | R118,65000 | R2 373,00 |
| 40 | R114,58425 | R4 583,37 |
| 60 | R112,26917 | R6 736,15 |
| 100 | R109,41750 | R10 941,75 |
| 260 | R104,27115 | R27 110,50 |
| 500 | R100,88684 | R50 443,42 |
| 1 000 | R97,41765 | R97 417,65 |




