



R10-E2Y2-V52 | |
|---|---|
DigiKey Part Number | PB2939-ND |
Manufacturer | |
Manufacturer Product Number | R10-E2Y2-V52 |
Description | RELAY GEN PURPOSE DPDT 3A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 115 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 52 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R686,61000 | R686,61 |
| 10 | R611,48100 | R6 114,81 |
| 25 | R583,87840 | R14 596,96 |
| 50 | R563,81460 | R28 190,73 |
| 100 | R544,43280 | R54 443,28 |
| 250 | R519,80620 | R129 951,55 |

