


PCI-224DMH,000 | |
|---|---|
DigiKey Part Number | PCI-224DMH,000-ND |
Manufacturer | |
Manufacturer Product Number | PCI-224DMH,000 |
Description | RELAY GEN PURPOSE DPST 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC, 50VDC - Max | |
Load - Max Switching | 720VA, 150W | |
Coil Current | 14.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.65 kOhms | |
Base Product Number |

