General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

KUP-11D55-110

DigiKey Part Number
PB1469-ND
Manufacturer
Manufacturer Product Number
KUP-11D55-110
Description
RELAY GEN PURPOSE DPDT 10A 110V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
82.5 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
10 kOhms
Coil Current
11 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R505,06000R505,06
10R449,84600R4 498,46
25R429,54160R10 738,54
50R414,78740R20 739,37
100R400,53200R40 053,20
250R382,42268R95 605,67
Manufacturers Standard Package