
CB-1042B-30 | |
|---|---|
DigiKey Part Number  | CB-1042B-30-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CB-1042B-30  | 
Description  | RELAY TIME DELAY 180SEC 10A 277V  | 
Customer Reference  | |
Detailed Description  | On-Delay Time Delay Relay DPDT (2 Form C) 1.8 Sec ~ 180 Sec Delay 10A @ 277VAC Socketable  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Potter & Brumfield Relays  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Socketable  | |
Relay Type  | Mechanical Relay  | |
Function  | On-Delay  | |
Circuit  | DPDT (2 Form C)  | |
Delay Time  | 1.8 Sec ~ 180 Sec  | |
Contact Rating @ Voltage  | 10A @ 277VAC  | |
Voltage - Supply  | 24VAC  | |
Termination Style  | Plug In, 8 Pin (Octal)  | |
Timing Adjustment Method  | Hand Dial  | |
Timing Initiate Method  | Input Voltage  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 



