High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
MFG_2-1462051-4-t2
MFG_2-1462051-4-t3

2-1462051-6

DigiKey Part Number
2-1462051-6-ND
Manufacturer
Manufacturer Product Number
2-1462051-6
Description
RELAY RF SPDT 2A 12V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1462051-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
11.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
400R417,62478R167 049,91
Manufacturers Standard Package