High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
1-1462050-2
Relay Basics - Another Teaching Moment | DigiKey Electronics

1-1462050-2

DigiKey Part Number
41-1-1462050-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1462050-2
Description
RELAY RF SPDT 2A 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1462050-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coil Type
Latching, Dual Coil
Coil Current
28.1 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.