



1-1393239-2 | |
|---|---|
DigiKey Part Number | 1-1393239-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393239-2 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 20VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 952 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,07000 | R90,07 |
| 20 | R77,48300 | R1 549,66 |
| 40 | R74,82825 | R2 993,13 |
| 60 | R73,31583 | R4 398,95 |
| 100 | R71,45400 | R7 145,40 |
| 260 | R68,09496 | R17 704,69 |
| 500 | R65,88614 | R32 943,07 |
| 1 000 | R63,62162 | R63 621,62 |

