
YR1B80R6CC | |
|---|---|
DigiKey Part Number | 1712-YR1B80R6CCCT-ND - Cut Tape (CT) 1712-YR1B80R6CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B80R6CC |
Description | RES 80.6 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B80R6CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,86500 | R58,65 |
| 25 | R5,43120 | R135,78 |
| 50 | R5,13200 | R256,60 |
| 100 | R4,85130 | R485,13 |
| 250 | R4,51624 | R1 129,06 |
| 500 | R4,28938 | R2 144,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,99414 | R3 994,14 |
| 2 000 | R3,92432 | R7 848,64 |
| 3 000 | R3,90654 | R11 719,62 |
| 5 000 | R3,85131 | R19 256,55 |
| 7 000 | R3,80142 | R26 609,94 |
| 10 000 | R3,72901 | R37 290,10 |

