
YR1B61R9CC | |
|---|---|
DigiKey Part Number | 1712-YR1B61R9CCCT-ND - Cut Tape (CT) 1712-YR1B61R9CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B61R9CC |
Description | RES 61.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B61R9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R9,29300 | R92,93 |
| 25 | R7,93160 | R198,29 |
| 50 | R7,07440 | R353,72 |
| 100 | R6,34520 | R634,52 |
| 250 | R5,54600 | R1 386,50 |
| 500 | R5,04590 | R2 522,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,62043 | R4 620,43 |
| 2 000 | R4,25906 | R8 518,12 |
| 3 000 | R4,07340 | R12 220,20 |
| 5 000 | R3,86337 | R19 316,85 |
| 7 000 | R3,73822 | R26 167,54 |
| 10 000 | R3,61594 | R36 159,40 |

