
ER7412RJT | |
|---|---|
DigiKey Part Number | 1712-ER7412RJTCT-ND - Cut Tape (CT) 1712-ER7412RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER7412RJT |
Description | RES 12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER7412RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,03000 | R24,03 |
| 10 | R15,79600 | R157,96 |
| 25 | R13,55080 | R338,77 |
| 50 | R12,14920 | R607,46 |
| 100 | R10,95450 | R1 095,45 |
| 250 | R9,64616 | R2 411,54 |
| 500 | R8,82646 | R4 413,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,13028 | R8 130,28 |
| 2 000 | R7,53870 | R15 077,40 |
| 3 000 | R7,23491 | R21 704,73 |
| 5 000 | R6,89119 | R34 455,95 |
| 7 000 | R6,68638 | R46 804,66 |
| 10 000 | R6,48633 | R64 863,30 |

