
CRG0603F150R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F150RTR-ND - Tape & Reel (TR) 1712-CRG0603F150RCT-ND - Cut Tape (CT) 1712-CRG0603F150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F150R |
Description | RES SMD 150 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 25 | R0,33600 | R8,40 |
| 50 | R0,26880 | R13,44 |
| 100 | R0,22010 | R22,01 |
| 250 | R0,17140 | R42,85 |
| 500 | R0,14384 | R71,92 |
| 1 000 | R0,12200 | R122,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,07434 | R371,70 |
| 10 000 | R0,05555 | R555,50 |
| 15 000 | R0,05512 | R826,80 |
| 25 000 | R0,05463 | R1 365,75 |
| 35 000 | R0,05432 | R1 901,20 |
| 50 000 | R0,05403 | R2 701,50 |

