255 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B255RCC

DigiKey Part Number
1712-YR1B255RCCCT-ND - Cut Tape (CT)
1712-YR1B255RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B255RCC
Description
RES 255 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
255 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,12000R14,12
10R9,10800R91,08
25R7,77680R194,42
50R6,93660R346,83
100R6,22080R622,08
250R5,43712R1 359,28
500R4,94676R2 473,38
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R4,62043R4 620,43
2 000R4,25906R8 518,12
3 000R4,07340R12 220,20
5 000R3,86337R19 316,85
7 000R3,73822R26 167,54
10 000R3,61594R36 159,40
Manufacturers Standard Package