162 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B162RCC

DigiKey Part Number
1712-YR1B162RCCCT-ND - Cut Tape (CT)
1712-YR1B162RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B162RCC
Description
RES 162 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B162RCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,28000R14,28
10R9,29300R92,93
25R7,93160R198,29
50R7,07440R353,72
100R6,34520R634,52
250R5,54600R1 386,50
500R5,04590R2 522,95
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R4,62043R4 620,43
2 000R4,25906R8 518,12
3 000R4,07340R12 220,20
5 000R3,86337R19 316,85
7 000R3,73822R26 167,54
10 000R3,61594R36 159,40
Manufacturers Standard Package