
TLRP3A20DR150FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20DR150FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20DR150FTECT-ND - Cut Tape (CT) 1712-TLRP3A20DR150FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20DR150FTE |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R7,57900 | R75,79 |
| 25 | R6,44600 | R161,15 |
| 50 | R5,74020 | R287,01 |
| 100 | R5,14030 | R514,03 |
| 250 | R4,48264 | R1 120,66 |
| 500 | R4,07026 | R2 035,13 |
| 1 000 | R3,71990 | R3 719,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,16903 | R12 676,12 |
| 8 000 | R2,95410 | R23 632,80 |
| 12 000 | R2,84373 | R34 124,76 |
| 20 000 | R2,71889 | R54 377,80 |
| 28 000 | R2,64449 | R74 045,72 |
| 40 000 | R2,57183 | R102 873,20 |
| 48 000 | R2,53824 | R121 835,52 |

