TLR3A10ER010FTDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: R1,81281
Datasheet

Direct


Susumu
In Stock: 1 294
Unit Price: R13,69000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7 269
Unit Price: R10,22000
Datasheet
2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A10ER010FTDG

DigiKey Part Number
A131767TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLR3A10ER010FTDG
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A10ER010FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 400In Stock
Ships from WEC