
THS153R3J | |
|---|---|
DigiKey Part Number | A131958-ND |
Manufacturer | |
Manufacturer Product Number | THS153R3J |
Description | RES CHAS MNT 3.3 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R81,33000 | R81,33 |
| 10 | R54,46200 | R544,62 |
| 25 | R47,95200 | R1 198,80 |
| 50 | R43,50220 | R2 175,11 |
| 100 | R39,72470 | R3 972,47 |
| 300 | R34,86213 | R10 458,64 |
| 500 | R32,99532 | R16 497,66 |
| 1 000 | R30,79585 | R30 795,85 |
| 5 000 | R26,88395 | R134 419,75 |


