
SQPW5R022J | |
|---|---|
DigiKey Part Number | A137447-ND |
Manufacturer | |
Manufacturer Product Number | SQPW5R022J |
Description | RES 0.022 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R9,19200 | R91,92 |
| 25 | R7,84400 | R196,10 |
| 50 | R6,99720 | R349,86 |
| 100 | R6,27630 | R627,63 |
| 320 | R5,30166 | R1 696,53 |
| 640 | R4,83483 | R3 094,29 |
| 1 280 | R4,43809 | R5 680,76 |
| 5 120 | R3,81471 | R19 531,32 |

