
SMA-Q0204BTNX20K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0204BTNX20KCT-ND - Cut Tape (CT) 1712-SMA-Q0204BTNX20KDKR-ND - Digi-Reel® 1712-SMA-Q0204BTNX20KTR-ND |
Manufacturer | |
Manufacturer Product Number | SMA-Q0204BTNX20K |
Description | MELF SMOROCCO-Q 20K 0.1% 15PPM 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R9,79700 | R97,97 |
| 25 | R8,36840 | R209,21 |
| 50 | R7,46760 | R373,38 |
| 100 | R6,70140 | R670,14 |
| 250 | R5,86192 | R1 465,48 |
| 500 | R5,33594 | R2 667,97 |
| 1 000 | R4,88879 | R4 888,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,31392 | R12 941,76 |
| 6 000 | R4,02061 | R24 123,66 |
| 9 000 | R3,87000 | R34 830,00 |
| 15 000 | R3,69962 | R55 494,30 |
| 21 000 | R3,59812 | R75 560,52 |
| 30 000 | R3,49897 | R104 969,10 |

