
2315834-1 | |
|---|---|
DigiKey Part Number | 1734-2315834-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2315834-1 |
Description | 6POS,HSD DIA 0.6,HDR ASSY,90DEG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2315834-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White, Cream | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | R67,85455 | R230 705,47 |

