
93-24002-1 | |
|---|---|
DigiKey Part Number | 17-93-24002-1-ND |
Manufacturer | |
Manufacturer Product Number | 93-24002-1 |
Description | CONN G SNA 38999 S1,2 SHELL 9 & |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 93-24002-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.965" (24.51mm) | |
Length | 0.965" (24.51mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R152,24000 | R152,24 |
| 10 | R129,34000 | R1 293,40 |
| 25 | R121,23080 | R3 030,77 |
| 50 | R115,44020 | R5 772,01 |
| 100 | R109,93010 | R10 993,01 |
| 250 | R103,05020 | R25 762,55 |
| 500 | R98,13502 | R49 067,51 |
| 1 000 | R93,45612 | R93 456,12 |

