
1SNS470000Z0206 | |
|---|---|
DigiKey Part Number | 41-1SNS470000Z0206-ND |
Manufacturer | |
Manufacturer Product Number | 1SNS470000Z0206 |
Description | JBOX 6PNT SPRING |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Gray Cover Included X |
Datasheet | Datasheet |
EDA/CAD Models | 1SNS470000Z0206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 414,22000 | R1 414,22 |
| 10 | R1 259,42600 | R12 594,26 |
| 25 | R1 202,52800 | R30 063,20 |
| 50 | R1 161,16980 | R58 058,49 |
| 100 | R1 121,21670 | R112 121,67 |

