
2447902-6 | |
|---|---|
DigiKey Part Number | 223-2447902-6-ND |
Manufacturer | |
Manufacturer Product Number | 2447902-6 |
Description | SLC4-H30-061L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 30mm | |
Protective Height | 663mm | |
Number of Beams | 31 | |
Beam Pitch | - | |
Operating Range | 0 ~ 20.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19 537,17000 | R19 537,17 |

