RFI Gasket Silicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-24011-1

DigiKey Part Number
17-93-24011-1-ND
Manufacturer
Manufacturer Product Number
93-24011-1
Description
CONN G SNA 38999 S3 SHELL 9 1PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
93-24011-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
0.965" (24.51mm)
Length
0.965" (24.51mm)
Height
0.031" (0.80mm)
Material
Silicone Nickel Aluminum
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R152,24000R152,24
10R129,34000R1 293,40
25R121,23080R3 030,77
50R115,44020R5 772,01
100R109,93010R10 993,01
250R103,05020R25 762,55
500R98,13502R49 067,51
1 000R93,45612R93 456,12
Manufacturers Standard Package