Image for SM9G-BGK-T-015S-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM9G-BGK-T-015S-000

DigiKey Part Number
223-SM9G-BGK-T-015S-000-ND
Manufacturer
Manufacturer Product Number
SM9G-BGK-T-015S-000
Description
1.5PSIG, MV, SINGLE VERTICAL, TA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.5PSI (10.34kPa) Gauge Male - 0.09" (2.29mm) Tube, Dual 16-SOIC (0.295", 7.50mm Width), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
1.5PSI (10.34kPa)
Output Type
Analog Voltage
Output
-
Accuracy
-
Voltage - Supply
6.5V
Port Size
Male - 0.09" (2.29mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
4.8PSI (33.09kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), Top Port
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
400R212,43533R84 974,13
Manufacturers Standard Package