



G13-01-1325 | |
|---|---|
DigiKey Part Number | 450-G13-01-1325-ND |
Manufacturer | |
Manufacturer Product Number | G13-01-1325 |
Description | LIMIT SWITSWITZERLAND G13-01-132 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G13-01-1325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 6118.3gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | R7 751,69917 | R93 020,39 |

